16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4538PW-Q100,11

DigiKey Part Number
1727-74HC4538PW-Q100,11TR-ND - Tape & Reel (TR)
1727-74HC4538PW-Q100,11CT-ND - Cut Tape (CT)
1727-74HC4538PW-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4538PW-Q100,11
Description
IC MMV 2-CIR 25-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
25 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.23500$12.35
50$1.03440$51.72
100$0.97230$97.23
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.65450$1,636.25
5,000$0.63696$3,184.80
Manufacturers Standard Package
Unit Price without GST:$1.73000
Unit Price with GST:$1.98950