20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC540D-Q100J

DigiKey Part Number
1727-74HC540D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC540D-Q100JCT-ND - Cut Tape (CT)
1727-74HC540D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC540D-Q100J
Description
IC BUFFER INVERTING 6V 20-SO
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC540D-Q100J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,858
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.39500$13.95
50$1.17240$58.62
100$1.10310$110.31
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.81303$1,626.06
4,000$0.79087$3,163.48
Manufacturers Standard Package
Unit Price without GST:$1.95000
Unit Price with GST:$2.24250