SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74HCT1G14GW-Q100H

DigiKey Part Number
1727-8406-2-ND - Tape & Reel (TR)
1727-8406-1-ND - Cut Tape (CT)
1727-8406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G14GW-Q100H
Description
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT1G14GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2mA, 2mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
51ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14286$428.58
6,000$0.13809$828.54
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.25300$2.53
50$0.20320$10.16
100$0.18790$18.79
Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.25000$2.50
50$0.20100$10.05
100$0.18590$18.59
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550