74HCT20D-Q100,118 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 1,216
Unit Price: $1.86000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: $1.09000
Datasheet

Similar


onsemi
In Stock: 42,500
Unit Price: $0.39560
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT20D-Q100,118

DigiKey Part Number
1727-1849-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT20D-Q100,118
Description
IC GATE NAND 2CH 4-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 5.2mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
28ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes