74HCT244PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT244PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT244PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT244PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT244PW-Q100,11 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.84500 | $8.45 |
| 50 | $0.70200 | $35.10 |
| 100 | $0.65760 | $65.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45837 | $1,145.92 |
| 5,000 | $0.44529 | $2,226.45 |
| Unit Price without GST: | $1.20000 |
|---|---|
| Unit Price with GST: | $1.38000 |