74HCT30D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT30D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT30D-Q100JCT-ND - Cut Tape (CT) 1727-74HCT30D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT30D-Q100J |
Description | IC GATE NAND 1CH 8-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 28ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.69400 | $6.94 |
| 50 | $0.57320 | $28.66 |
| 100 | $0.53560 | $53.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.38180 | $954.50 |
| 5,000 | $0.37054 | $1,852.70 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.13850 |