74HCT4052D-Q100,11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7,000
Unit Price: $1.05000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 739
Unit Price: $1.82000
Datasheet

Similar


Texas Instruments
In Stock: 5,882
Unit Price: $0.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.35921
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.87862
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.87862
Datasheet

Similar


Texas Instruments
In Stock: 2,603
Unit Price: $1.82000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 7,488
Unit Price: $0.49000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4052D-Q100,11

DigiKey Part Number
1727-74HCT4052D-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4052D-Q100,11
Description
IC SWITCH SP4T X 2 150OHM 16SO
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
60ns, 48ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.55168$1,379.20
5,000$0.53644$2,682.20
Manufacturers Standard Package
Unit Price without GST:$0.55168
Unit Price with GST:$0.63443