16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4538PW-Q100,1

DigiKey Part Number
1727-74HCT4538PW-Q100,1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4538PW-Q100,1
Description
IC MMV 2-CIR 35-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 35 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
35 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 5,863 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.81307$2,032.67
5,000$0.79209$3,960.45
Manufacturers Standard Package
Unit Price without GST:$0.81307
Unit Price with GST:$0.93503

Other Suppliers on DigiKey

5,863In Stock
Ships from Rochester Electronics, LLC