16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4851D-Q100,11

DigiKey Part Number
1727-8007-2-ND - Tape & Reel (TR)
1727-8007-1-ND - Cut Tape (CT)
1727-8007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4851D-Q100,11
Description
IC MUX 8:1 210OHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 210Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
210Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 80ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.40200$14.02
50$1.17820$58.91
100$1.10880$110.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.84175$2,104.38
Manufacturers Standard Package
Unit Price without GST:$1.97000
Unit Price with GST:$2.26550