16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4852D-Q100,11

DigiKey Part Number
1727-8009-2-ND - Tape & Reel (TR)
1727-8009-1-ND - Cut Tape (CT)
1727-8009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4852D-Q100,11
Description
IC SWITCH SP4T X 2 210OHM 16SO
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 210Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
210Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 80ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.74000$2.74
10$1.98900$19.89
50$1.68480$84.24
100$1.59050$159.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.32946$3,323.65
5,000$1.29805$6,490.25
Manufacturers Standard Package
Unit Price without GST:$2.74000
Unit Price with GST:$3.15100