14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCU04D-Q100J

DigiKey Part Number
1727-74HCU04D-Q100JTR-ND - Tape & Reel (TR)
1727-74HCU04D-Q100JCT-ND - Cut Tape (CT)
1727-74HCU04D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCU04D-Q100J
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCU04D-Q100J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,498
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.60500$6.05
50$0.49800$24.90
100$0.46510$46.51
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.31393$784.82
5,000$0.30436$1,521.80
Manufacturers Standard Package
Unit Price without GST:$0.86000
Unit Price with GST:$0.98900