SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G10DW-7

DigiKey Part Number
74LVC1G10DW-7TR-ND - Tape & Reel (TR)
74LVC1G10DW-7CT-ND - Cut Tape (CT)
74LVC1G10DW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G10DW-7
Description
IC GATE NAND 1CH 3-INP SOT363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-363
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G10DW-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-363
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Factory Stock: 144,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.13600$1.36
25$0.11840$2.96
100$0.09960$9.96
250$0.09056$22.64
500$0.08514$42.57
1,000$0.08068$80.68
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07517$225.51
6,000$0.07248$434.88
9,000$0.07113$640.17
15,000$0.06963$1,044.45
21,000$0.06876$1,443.96
30,000$0.06792$2,037.60
75,000$0.06611$4,958.25
150,000$0.06502$9,753.00
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000