SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G14GV-Q100,1

DigiKey Part Number
1727-74LVC1G14GV-Q100,1TR-ND - Tape & Reel (TR)
1727-74LVC1G14GV-Q100,1CT-ND - Cut Tape (CT)
1727-74LVC1G14GV-Q100,1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G14GV-Q100,1
Description
IC INVERT SCHMITT 1CH 1INP SC74A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.46V ~ 1.58V
Input Logic Level - High
1.14V ~ 2.79V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,264
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.22900$2.29
50$0.18380$9.19
100$0.16990$16.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10828$324.84
6,000$0.10448$626.88
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950