Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC541AD-Q100J | |
|---|---|
DigiKey Part Number | 1727-8092-2-ND - Tape & Reel (TR) 1727-8092-1-ND - Cut Tape (CT) 1727-8092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC541AD-Q100J |
Description | IC BUFFER NON-INVERT 3.6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $0.98100 | $9.81 |
| 50 | $0.81720 | $40.86 |
| 100 | $0.76630 | $76.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63213 | $1,264.26 |
| 4,000 | $0.61412 | $2,456.48 |
| Unit Price without GST: | $1.38000 |
|---|---|
| Unit Price with GST: | $1.58700 |