74LVCH244AD-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,000
Unit Price: $1.05000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 35,980
Unit Price: $1.14000
Datasheet
20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH244AD-Q100J

DigiKey Part Number
1727-8100-2-ND - Tape & Reel (TR)
1727-8100-1-ND - Cut Tape (CT)
1727-8100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH244AD-Q100J
Description
IC BUFFER NON-INVERT 3.6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 1,947 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.61951$1,239.02
4,000$0.60180$2,407.20
Manufacturers Standard Package
Unit Price without GST:$1.09000
Unit Price with GST:$1.25350

Other Suppliers on DigiKey

1,947In Stock
Ships from Rochester Electronics, LLC