WP710A10SURDK5V | |
|---|---|
DigiKey Part Number | 754-WP710A10SURDK5V-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10SURDK5V |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 5V Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | - | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 7.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.85000 | $8.50 |
| 100 | $0.61710 | $61.71 |
| 500 | $0.51262 | $256.31 |
| 1,000 | $0.47832 | $478.32 |
| 2,000 | $0.44919 | $898.38 |
| 6,000 | $0.41178 | $2,470.68 |
| 10,000 | $0.39746 | $3,974.60 |
| 26,000 | $0.37497 | $9,749.22 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.41450 |