FT2232HQ-REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT2232HQ-REEL

DigiKey Part Number
768-1025-2-ND - Tape & Reel (TR)
768-1025-1-ND - Cut Tape (CT)
768-1025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT2232HQ-REEL
Description
IC USB HS DUAL UART/FIFO 64-QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART,FIFO USB 2.0 UART Interface 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
FT2232HQ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART,FIFO
Interface
UART
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
70mA
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.75000$9.75
10$9.36800$93.68
100$8.99960$899.96
250$8.61316$2,153.29
500$8.13456$4,067.28
1,000$7.93673$7,936.73
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$7.55576$30,223.04
Manufacturers Standard Package
Unit Price without GST:$9.75000
Unit Price with GST:$11.21250