AO7600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 19,121
Unit Price: $0.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 673
Unit Price: $1.03000
Datasheet
AO7408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO7600

DigiKey Part Number
785-1093-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO7600
Description
MOSFET N/P-CH 20V 0.9A SC70-6
Customer Reference
Detailed Description
Mosfet Array 20V 900mA, 600mA 300mW Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
900mA, 600mA
Rds On (Max) @ Id, Vgs
300mOhm @ 900mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
120pF @ 10V
Power - Max
300mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes