AON7400A | |
|---|---|
DigiKey Part Number | 785-1301-2-ND - Tape & Reel (TR) 785-1301-1-ND - Cut Tape (CT) 785-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7400A |
Description | MOSFET N-CH 30V 15A/40A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 40A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1380 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.76600 | $7.66 |
| 100 | $0.49070 | $49.07 |
| 500 | $0.37216 | $186.08 |
| 1,000 | $0.33394 | $333.94 |
| 2,000 | $0.30175 | $603.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26688 | $1,334.40 |
| 10,000 | $0.24532 | $2,453.20 |
| 15,000 | $0.23434 | $3,515.10 |
| 25,000 | $0.22199 | $5,549.75 |
| 35,000 | $0.21469 | $7,514.15 |
| 50,000 | $0.21165 | $10,582.50 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.41450 |