9FGV0441AKLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

853S012AKILF

DigiKey Part Number
800-2248-ND
Manufacturer
Manufacturer Product Number
853S012AKILF
Description
IC CLK MULTIPLX 12:1 32VFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Multiplexer, Data IC 12:1 3.2 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Multiplexer, Data
Number of Circuits
1
Ratio - Input:Output
12:1
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL, SSTL
Output
LVPECL
Frequency - Max
3.2 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$29.17000$29.17
10$23.11200$231.12
25$21.59680$539.92
100$19.93130$1,993.13
490$18.67169$9,149.13
980$18.27560$17,910.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$29.17000
Unit Price with GST:$33.54550