9FGV0441AKLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9FGV0441AKLF

8V97051NLGI

DigiKey Part Number
800-2950-ND
Manufacturer
Manufacturer Product Number
8V97051NLGI
Description
IC SYNTHESIZER RF 32VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC 4.4GHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
4.4GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$20.63000$20.63
10$16.15100$161.51
25$15.03400$375.85
100$13.80520$1,380.52
490$12.87608$6,309.28
980$12.58392$12,332.24
1,470$12.43761$18,283.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$20.63000
Unit Price with GST:$23.72450