48 VFQFNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 VFQFNP
IDT 3.3 V PCIe Clock Buffer | Digi-Key Daily

9FGL0841AKILF

DigiKey Part Number
800-2958-ND
Manufacturer
Manufacturer Product Number
9FGL0841AKILF
Description
IC CLOCK GENERATOR 3.3V
Customer Reference
Detailed Description
PCI Express (PCIe) Clock/Frequency Generator IC 100MHz 1 Output 48-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.