7V-25.000MAAV-T | |
|---|---|
DigiKey Part Number | 887-1809-2-ND - Tape & Reel (TR) 887-1809-1-ND - Cut Tape (CT) 887-1809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-25.000MAAV-T |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-25.000MAAV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.13000 | $11.30 |
| 25 | $1.06800 | $26.70 |
| 50 | $1.02400 | $51.20 |
| 100 | $0.98150 | $98.15 |
| 250 | $0.92824 | $232.06 |
| 500 | $0.88980 | $444.90 |
| 1,000 | $0.85299 | $852.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67811 | $2,034.33 |
| 6,000 | $0.65009 | $3,900.54 |
| 9,000 | $0.63425 | $5,708.25 |
| 15,000 | $0.62114 | $9,317.10 |
| Unit Price without GST: | $1.31000 |
|---|---|
| Unit Price with GST: | $1.50650 |