M20-9xxxx46 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M20-9xxxx46 Dual

M20-9970846

DigiKey Part Number
952-1935-ND
Manufacturer
Manufacturer Product Number
M20-9970846
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9970846 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.335" (8.51mm)
Contact Length - Post
0.116" (2.95mm)
Overall Contact Length
0.551" (14.00mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,052
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.33000$1.33
10$1.12300$11.23
100$0.95350$95.35
500$0.85108$425.54
1,000$0.81044$810.44
5,000$0.72344$3,617.20
10,000$0.72236$7,223.60
Manufacturers Standard Package
Unit Price without GST:$1.33000
Unit Price with GST:$1.52950