84870200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carlo Gavazzi Inc.
In Stock: 15
Unit Price: $387.50000
Datasheet
84870200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84870200

DigiKey Part Number
966-1613-ND
Manufacturer
Manufacturer Product Number
84870200
Description
CONTROL LIQ LEV 24-240VAC/DC DIN
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 24 ~ 240VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
High/Low Level
Voltage - Supply
24 ~ 240VAC/DC
Sensitivity
5kOhm ~ 100kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
100m
Output Type
Relay
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
8A @ 240VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 50°C
Weight
0.199 lb (90.26 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes