97-3106A-14S-1P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
97-3106A-14S-1P
97-3106A-14S-1P
97-3106A-14S-1P

97-3106A-14S-1P

DigiKey Part Number
97-3106A-14S-1P-ND
Manufacturer
Manufacturer Product Number
97-3106A-14S-1P
Description
CONN PLUG MALE 3P SILV SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
14S-1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$36.70000$36.70
10$31.18700$311.87
25$29.23440$730.86
50$27.83940$1,391.97
100$26.51110$2,651.11
250$24.85292$6,213.23
500$23.66824$11,834.12
Manufacturers Standard Package
Unit Price without GST:$36.70000
Unit Price with GST:$42.20500