97-3106A-14S-6P(946), 97-3106A-14S-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3106A-14S-6P(946)

DigiKey Part Number
97-3106A-14S-6P(946)-ND
Manufacturer
Manufacturer Product Number
97-3106A-14S-6P(946)
Description
CONN PLUG MALE 6P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
14S-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Alloy
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Black Zinc Alloy
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$60.00000$60.00
10$50.99200$509.92
25$47.79960$1,194.99
50$45.51980$2,275.99
100$43.34840$4,334.84
250$40.63780$10,159.45
Manufacturers Standard Package
Unit Price without GST:$60.00000
Unit Price with GST:$69.00000