1-1478979-0 | |
|---|---|
DigiKey Part Number | A101960-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478979-0 |
Description | CONN SMA RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1478979-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.33000 | $15.33 |
| 10 | $13.02500 | $130.25 |
| 25 | $12.20760 | $305.19 |
| 50 | $11.62500 | $581.25 |
| 100 | $11.07000 | $1,107.00 |
| 250 | $10.37720 | $2,594.30 |
| 500 | $9.88232 | $4,941.16 |
| 1,000 | $9.41118 | $9,411.18 |
| Unit Price without GST: | $15.33000 |
|---|---|
| Unit Price with GST: | $17.62950 |