0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor

CPF0603B470KE1

DigiKey Part Number
A102278TR-ND - Tape & Reel (TR)
A102278CT-ND - Cut Tape (CT)
A102278DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B470KE1
Description
RES SMD 470K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B470KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,206
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.33500$3.35
25$0.31080$7.77
50$0.29340$14.67
100$0.27720$27.72
250$0.25760$64.40
500$0.24422$122.11
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.24833$248.33
2,000$0.23129$462.58
3,000$0.22914$687.42
5,000$0.22308$1,115.40
7,000$0.21861$1,530.27
10,000$0.21417$2,141.70
12,000$0.21200$2,544.00
24,000$0.20441$4,905.84
25,000$0.20399$5,099.75
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000