0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor

CPF0603B510KE1

DigiKey Part Number
A102291TR-ND - Tape & Reel (TR)
A102291CT-ND - Cut Tape (CT)
A102291DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B510KE1
Description
RES SMD 510K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
510 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B510KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,070
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.35200$3.52
25$0.32680$8.17
50$0.30840$15.42
100$0.29150$29.15
250$0.27104$67.76
500$0.25700$128.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.21604$216.04
2,000$0.20808$416.16
3,000$0.20601$618.03
5,000$0.20380$1,019.00
7,000$0.20114$1,407.98
10,000$0.19850$1,985.00
12,000$0.18340$2,200.80
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300