CPF0402B2K0E1 | |
|---|---|
DigiKey Part Number | A102762TR-ND - Tape & Reel (TR) A102762CT-ND - Cut Tape (CT) A102762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K0E1 |
Description | RES SMD 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K0E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.38800 | $3.88 |
| 25 | $0.36000 | $9.00 |
| 50 | $0.33980 | $16.99 |
| 100 | $0.32100 | $32.10 |
| 250 | $0.29844 | $74.61 |
| 500 | $0.28310 | $141.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22876 | $228.76 |
| 2,000 | $0.21811 | $436.22 |
| 3,000 | $0.21241 | $637.23 |
| 5,000 | $0.20576 | $1,028.80 |
| 7,000 | $0.20318 | $1,422.26 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |