CRG, Neohm 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F1K5

DigiKey Part Number
A106071TR-ND - Tape & Reel (TR)
A106071CT-ND - Cut Tape (CT)
A106071DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG1206F1K5
Description
RES SMD 1.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F1K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,207
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08500$0.85
25$0.06400$1.60
50$0.05260$2.63
100$0.04400$4.40
250$0.03528$8.82
500$0.03030$15.15
1,000$0.02637$26.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02008$100.40
10,000$0.01789$178.90
15,000$0.01681$252.15
25,000$0.01572$393.00
35,000$0.01565$547.75
50,000$0.01544$772.00
60,000$0.01520$912.00
120,000$0.01441$1,729.20
125,000$0.01437$1,796.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700