2013499-1 | |
---|---|
DigiKey Part Number | A107962TR-ND - Tape & Reel (TR) A107962CT-ND - Cut Tape (CT) A107962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2013499-1 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2013499-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.17000 | $3.17 |
10 | $2.68700 | $26.87 |
25 | $2.51920 | $62.98 |
50 | $2.39880 | $119.94 |
100 | $2.28390 | $228.39 |
250 | $2.14084 | $535.21 |
500 | $2.03862 | $1,019.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.84426 | $1,844.26 |
2,000 | $1.75626 | $3,512.52 |
3,000 | $1.70675 | $5,120.25 |
5,000 | $1.64638 | $8,231.90 |
7,000 | $1.60781 | $11,254.67 |
10,000 | $1.57214 | $15,721.40 |
Unit Price without GST: | $3.17000 |
---|---|
Unit Price with GST: | $3.64550 |