1734290-1 | |
|---|---|
DigiKey Part Number | A114942-ND |
Manufacturer | |
Manufacturer Product Number | 1734290-1 |
Description | CONN RCPT IEEE 1394 FIREWIRE VER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1734290-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 6 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.23800 | $52.38 |
| 25 | $4.90960 | $122.74 |
| 50 | $4.67500 | $233.75 |
| 100 | $4.45170 | $445.17 |
| 300 | $4.11967 | $1,235.90 |
| 500 | $3.97386 | $1,986.93 |
| 1,000 | $3.89694 | $3,896.94 |
| Unit Price without GST: | $6.17000 |
|---|---|
| Unit Price with GST: | $7.09550 |