2199119-8 | |
|---|---|
DigiKey Part Number | A115901TR-ND - Tape & Reel (TR) A115901CT-ND - Cut Tape (CT) A115901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199119-8 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199119-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.28000 | $3.28 |
| 10 | $2.77700 | $27.77 |
| 25 | $2.60240 | $65.06 |
| 50 | $2.47800 | $123.90 |
| 100 | $2.35940 | $235.94 |
| 250 | $2.21156 | $552.89 |
| 500 | $2.10596 | $1,052.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.88084 | $2,257.01 |
| 2,400 | $1.79110 | $4,298.64 |
| 3,600 | $1.74063 | $6,266.27 |
| 6,000 | $1.67906 | $10,074.36 |
| 8,400 | $1.63972 | $13,773.65 |
| Unit Price without GST: | $3.28000 |
|---|---|
| Unit Price with GST: | $3.77200 |