1742975-1 | |
|---|---|
DigiKey Part Number | A117890TR-ND - Tape & Reel (TR) A117890CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742975-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742975-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.650" (16.51mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.16700 | $1.67 |
| 25 | $0.15680 | $3.92 |
| 50 | $0.14900 | $7.45 |
| 100 | $0.14190 | $14.19 |
| 250 | $0.13296 | $33.24 |
| 500 | $0.12658 | $63.29 |
| 1,000 | $0.12053 | $120.53 |
| 2,500 | $0.11296 | $282.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08999 | $899.90 |
| 20,000 | $0.08569 | $1,713.80 |
| 30,000 | $0.08327 | $2,498.10 |
| 50,000 | $0.08032 | $4,016.00 |
| 70,000 | $0.07844 | $5,490.80 |
| 100,000 | $0.07649 | $7,649.00 |
| 250,000 | $0.07171 | $17,927.50 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |