0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A5K11BTD

DigiKey Part Number
A119996TR-ND - Tape & Reel (TR)
A119996CT-ND - Cut Tape (CT)
A119996DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A5K11BTD
Description
RES SMD 5.11KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A5K11BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.68300$6.83
25$0.63240$15.81
50$0.59740$29.87
100$0.56500$56.50
250$0.52612$131.53
500$0.49978$249.89
1,000$0.47602$476.02
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44734$2,236.70
10,000$0.43062$4,306.20
15,000$0.42181$6,327.15
25,000$0.41163$10,290.75
35,000$0.40546$14,191.10
Manufacturers Standard Package
Unit Price without GST:$0.81000
Unit Price with GST:$0.93150