2118310-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2118310-1

2118310-1

DigiKey Part Number
A120529-ND
Manufacturer
Manufacturer Product Number
2118310-1
Description
RF ANT 2.4GHZ/5GHZ PCB TRACE SLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118310-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.062" (1.57mm)
Applications
WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,640
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$5.94000$5.94
10$5.04600$50.46
25$4.73000$118.25
50$4.50420$225.21
100$4.28890$428.89
300$3.96893$1,190.68
500$3.82844$1,914.22
1,000$3.64580$3,645.80
2,500$3.41775$8,544.38
Manufacturers Standard Package
Unit Price without GST:$5.94000
Unit Price with GST:$6.83100