1-1969688-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1969688-2

1-1969688-2

DigiKey Part Number
A120937-ND
Manufacturer
Manufacturer Product Number
1-1969688-2
Description
CONN HEADER VERT 2POS 6MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969688-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.131" (3.33mm)
Overall Contact Length
-
Insulation Height
0.681" (17.30mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide
Operating Temperature
-55°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 9,889 View Now
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.79000$3.79
10$3.22400$32.24
100$2.73940$273.94
500$2.44516$1,222.58
1,440$2.26935$3,267.86
5,760$2.05807$11,854.48
Manufacturers Standard Package
Unit Price without GST:$3.79000
Unit Price with GST:$4.35850

Other Suppliers on DigiKey

9,889In Stock
Ships from WEC