LEV200AKANA | |
---|---|
DigiKey Part Number | A121112-ND |
Manufacturer | |
Manufacturer Product Number | LEV200AKANA |
Description | RELAY CONTACTOR SPST 500A 72V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 72VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 72VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $277.85000 | $277.85 |
10 | $247.39600 | $2,473.96 |
25 | $236.21240 | $5,905.31 |
50 | $228.08380 | $11,404.19 |
Unit Price without GST: | $277.85000 |
---|---|
Unit Price with GST: | $319.52750 |