1-1734028-1 | |
|---|---|
DigiKey Part Number | A122942TR-ND - Tape & Reel (TR) A122942CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1734028-1 |
Description | CONN PLUG USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734028-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.90300 | $39.03 |
| 25 | $3.65800 | $91.45 |
| 50 | $3.48360 | $174.18 |
| 100 | $3.31700 | $331.70 |
| 250 | $3.10908 | $777.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.81268 | $1,406.34 |
| 1,000 | $2.67844 | $2,678.44 |
| 1,500 | $2.60295 | $3,904.42 |
| 2,500 | $2.51086 | $6,277.15 |
| 3,500 | $2.45202 | $8,582.07 |
| 5,000 | $2.39115 | $11,955.75 |
| Unit Price without GST: | $4.60000 |
|---|---|
| Unit Price with GST: | $5.29000 |