SQPW1047RJ | |
---|---|
DigiKey Part Number | A137419-ND |
Manufacturer | |
Manufacturer Product Number | SQPW1047RJ |
Description | RES 47 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 10W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SQPW1047RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.99000 | $1.99 |
10 | $1.29700 | $12.97 |
25 | $1.10920 | $27.73 |
50 | $0.99160 | $49.58 |
240 | $0.78654 | $188.77 |
480 | $0.71723 | $344.27 |
720 | $0.68164 | $490.78 |
1,200 | $0.64137 | $769.64 |
5,040 | $0.55098 | $2,776.94 |
Unit Price without GST: | $1.99000 |
---|---|
Unit Price with GST: | $2.28850 |