A24-HABUF-P5I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A24-HABUF-P5I
Modems Routers & Gateways: What's the Difference?

A24-HABUF-P5I

DigiKey Part Number
A24-HABUF-P5I-ND
Manufacturer
Manufacturer Product Number
A24-HABUF-P5I
Description
RF ANT 2.4GHZ WHIP STR U.FL FEM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2.1dBi
Power - Max
1 W
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
4.114" (104.50mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,169
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$11.48000$11.48
Manufacturers Standard Package
Unit Price without GST:$11.48000
Unit Price with GST:$13.20200