1734035-2 | |
---|---|
DigiKey Part Number | A31727TR-ND - Tape & Reel (TR) A31727CT-ND - Cut Tape (CT) A31727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734035-2 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734035-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.63000 | $3.63 |
10 | $3.08600 | $30.86 |
25 | $2.89320 | $72.33 |
50 | $2.75500 | $137.75 |
100 | $2.62330 | $262.33 |
250 | $2.45900 | $614.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $2.17236 | $1,520.65 |
1,400 | $2.06869 | $2,896.17 |
2,100 | $2.01037 | $4,221.78 |
3,500 | $1.93926 | $6,787.41 |
4,900 | $1.89381 | $9,279.67 |
7,000 | $1.84679 | $12,927.53 |
Unit Price without GST: | $3.63000 |
---|---|
Unit Price with GST: | $4.17450 |