292230-3 | |
|---|---|
DigiKey Part Number | A98708TR-ND - Tape & Reel (TR) A98708CT-ND - Cut Tape (CT) A98708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292230-3 |
Description | CONN HEADER SMD 3POS 1.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292230-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.272" (6.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.99900 | $9.99 |
| 100 | $0.84920 | $84.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.72004 | $360.02 |
| 1,000 | $0.68564 | $685.64 |
| 1,500 | $0.66629 | $999.44 |
| 2,500 | $0.64270 | $1,606.75 |
| 3,500 | $0.62762 | $2,196.67 |
| 5,000 | $0.61203 | $3,060.15 |
| 12,500 | $0.57373 | $7,171.62 |
| 25,000 | $0.54637 | $13,659.25 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.35700 |