ABPDJJT001PGAA5 | |
|---|---|
DigiKey Part Number  | 480-6255-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ABPDJJT001PGAA5  | 
Description  | SENSOR 1PSI 0.07" 4.5V 6-DIP  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.07" (1.88mm) Tube, Dual 0.5 V ~ 4.5 V 6-DIP Module  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ABPDJJT001PGAA5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Honeywell Sensing and Productivity Solutions  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Applications  | Medical Ventilation  | |
Pressure Type  | Vented Gauge  | |
Operating Pressure  | 1PSI (6.89kPa)  | |
Output Type  | Analog Voltage  | |
Output  | 0.5 V ~ 4.5 V  | |
Accuracy  | ±0.25%  | |
Voltage - Supply  | 5V  | |
Port Size  | Male - 0.07" (1.88mm) Tube, Dual  | |
Port Style  | Barbless  | |
Features  | Amplified Output, Temperature Compensated  | |
Termination Style  | PC Pin  | |
Maximum Pressure  | 30PSI (206.84kPa)  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 6-DIP Module  | |
Supplier Device Package  | 6-DIP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $65.74000 | $65.74 | 
| 5 | $60.26200 | $301.31 | 
| 10 | $58.23400 | $582.34 | 
| 25 | $55.81920 | $1,395.48 | 
| 50 | $54.17400 | $2,708.70 | 
| 100 | $52.66880 | $5,266.88 | 
| Unit Price without GST: | $65.74000 | 
|---|---|
| Unit Price with GST: | $75.60100 |