ABPDRRT005PG2A5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABPDRRT005PG2A5

ABPDRRT005PG2A5

DigiKey Part Number
480-6256-ND
Manufacturer
Manufacturer Product Number
ABPDRRT005PG2A5
Description
SENSOR 5PSI 0.06" 12BIT 6-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.06" (1.6mm) Tube, Dual 12 b 6-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
ABPDRRT005PG2A5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Vented Gauge
Operating Pressure
5PSI (34.47kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
5V
Port Size
Male - 0.06" (1.6mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
90PSI (620.53kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$41.50000$41.50
5$37.82400$189.12
10$36.46600$364.66
25$34.84920$871.23
50$33.74820$1,687.41
100$32.74150$3,274.15
500$30.72238$15,361.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$41.50000
Unit Price with GST:$47.72500