ABPMANN005PGAA3 | |
|---|---|
DigiKey Part Number  | 480-6244-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ABPMANN005PGAA3  | 
Description  | SENSOR 5PSI 0.08" 2.97V 6-SMD  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.33 V ~ 2.97 V 6-SMD Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Honeywell Sensing and Productivity Solutions  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Applications  | Medical Ventilation  | |
Pressure Type  | Vented Gauge  | |
Operating Pressure  | 5PSI (34.47kPa)  | |
Output Type  | Analog Voltage  | |
Output  | 0.33 V ~ 2.97 V  | |
Accuracy  | ±0.25%  | |
Voltage - Supply  | 3.3V  | |
Port Size  | Male - 0.08" (1.93mm) Tube  | |
Port Style  | Barbed  | |
Features  | Amplified Output, Temperature Compensated  | |
Termination Style  | J Lead  | |
Maximum Pressure  | 90PSI (620.53kPa)  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SMD Module  | |
Supplier Device Package  | 6-SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $65.32000 | $65.32 | 
| 5 | $59.85800 | $299.29 | 
| 10 | $57.84200 | $578.42 | 
| 25 | $55.44240 | $1,386.06 | 
| 50 | $53.80640 | $2,690.32 | 
| 100 | $52.30970 | $5,230.97 | 
| Unit Price without GST: | $65.32000 | 
|---|---|
| Unit Price with GST: | $75.11800 |