Digital to Analog Converters (DAC)

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Search Entry

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
24 SOIC
IC DAC 12BIT A-OUT 24SOIC
Analog Devices Inc.
15
In Stock
1 : $105.60000
Tube
-
Tube
Active
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±0.5 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Surface Mount
24 SOIC
IC DAC 12BIT A-OUT 24SOIC
Analog Devices Inc.
13
In Stock
1 : $109.86000
Tube
-
Tube
Active
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Surface Mount
28 LCC
IC DAC 12BIT A-OUT 28PLCC
Analog Devices Inc.
0
In Stock
Check Lead Time
750 : $64.96275
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
Surface Mount
28 LCC
IC DAC 12BIT A-OUT 28PLCC
Analog Devices Inc.
59
In Stock
1 : $89.20000
Tube
-
Tube
Active
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
Surface Mount
24 PDIP
IC DAC 12BIT A-OUT 24DIP
Analog Devices Inc.
51
In Stock
1 : $91.40000
Tube
-
Tube
Active
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
24-DIP (0.300", 7.62mm)
24-PDIP
Through Hole
28 LCC
IC DAC 12BIT A-OUT 28PLCC
Analog Devices Inc.
0
In Stock
Check Lead Time
14 : $80.10429
Tube
-
Tube
Active
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±0.5 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
Surface Mount
24 PDIP
IC DAC 12BIT A-OUT 24DIP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $103.94000
Tube
-
Tube
Active
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±0.5 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
24-DIP (0.300", 7.62mm)
24-PDIP
Through Hole
24 PDIP
IC DAC 12BIT A-OUT 24DIP
Analog Devices Inc.
0
In Stock
Check Lead Time
15 : $111.57400
Tube
-
Tube
Active
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±0.5 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
24-DIP (0.300", 7.62mm)
24-PDIP
Through Hole
24 SOIC
IC DAC 12BIT A-OUT 24SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1,000 : $84.12826
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Surface Mount
28 LCC
IC DAC 12BIT A-OUT 28PLCC
Analog Devices Inc.
0
In Stock
Check Lead Time
12 : $96.47917
Tube
-
Tube
Active
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±0.5 (Max), +1 (Max)
R-2R
-40°C ~ 85°C
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
Surface Mount
28 LCC
IC DAC 12BIT A-OUT 28PLCC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±0.5 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
Surface Mount
24 PDIP
IC DAC 12BIT A-OUT 24DIP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
24-DIP (0.300", 7.62mm)
24-PDIP
Through Hole
24 CDIP
IC DAC 12BIT A-OUT 24CDIP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±0.5 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
24-CDIP (0.300", 7.62mm)
24-CDIP
Through Hole
28 LCC
IC DAC 12BIT A-OUT 28PLCC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
Surface Mount
24 SOIC
IC DAC 12BIT A-OUT 24SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Surface Mount
24 SOIC
IC DAC 12BIT A-OUT 24SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±0.5 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Surface Mount
24 SOIC
IC DAC 12BIT A-OUT 24SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±0.5 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Surface Mount
24 SOIC
IC DAC 12BIT A-OUT 24SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 85°C
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Surface Mount
28 LCC
IC DAC 12BIT A-OUT 28PLCC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
12
2
1.5µs
Current - Unbuffered
No
Parallel
External
10.8V ~ 16.5V
10.8V ~ 16.5V
±0.5 (Max), +1 (Max)
R-2R
-40°C ~ 85°C
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
Surface Mount
Showing
of 19

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.