Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,528 In Stock | 1 : $10.49000 Cut Tape (CT) 1,000 : $3.90753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 0.28V/µs | 50 kHz | 40 nA | 1 mV | 250µA | 3.5 V | 12 V | -40°C ~ 125°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,158 In Stock | 1 : $10.49000 Tube | - | Tube | Active | Differential | 1 | - | 0.28V/µs | 50 kHz | 40 nA | 1 mV | 250µA | 3.5 V | 12 V | -40°C ~ 125°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
682 In Stock | 1 : $10.49000 Cut Tape (CT) 1,000 : $3.90753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 0.28V/µs | 50 kHz | 40 nA | 2 mV | 250µA | 3.5 V | 12 V | -40°C ~ 125°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
241 In Stock | 1 : $10.49000 Tube | - | Tube | Active | Differential | 1 | - | 0.28V/µs | 50 kHz | 40 nA | 2 mV | 250µA | 3.5 V | 12 V | -40°C ~ 125°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
68 In Stock | 1 : $11.87000 Tube | - | Tube | Active | Differential | 1 | - | 0.28V/µs | 50 kHz | 40 nA | 1 mV | 250µA | 3.5 V | 12 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 3,000 : $3.90753 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | - | 0.28V/µs | 50 kHz | 40 nA | 2 mV | 250µA | 3.5 V | 12 V | -40°C ~ 125°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 2,500 : $4.62856 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | - | 0.28V/µs | 50 kHz | 40 nA | 1 mV | 250µA | 3.5 V | 12 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
97 In Stock | 1 : $11.87000 Tube | - | Tube | Active | Differential | 1 | - | 0.28V/µs | 50 kHz | 40 nA | 2 mV | 250µA | 3.5 V | 12 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 2,500 : $3.90753 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | - | 0.28V/µs | 50 kHz | 40 nA | 1 mV | 250µA | 3.5 V | 12 V | -40°C ~ 125°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 3,000 : $4.62857 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | - | 0.28V/µs | 50 kHz | 40 nA | 2 mV | 250µA | 3.5 V | 12 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Differential | 1 | - | 0.28V/µs | 50 kHz | 40 nA | 2 mV | 250µA | 3.5 V | 12 V | -40°C ~ 125°C | - | Surface Mount | Die | Die | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Differential | 1 | - | 0.28V/µs | 50 kHz | 40 nA | 2 mV | 250µA | 3.5 V | 12 V | -40°C ~ 125°C | - | Surface Mount | Die | Die |